BUD INDUSTRIES   

SNB Series NEMA 15.75 " x 11.81 " x 7.87 " Sheet Metal Enclosure

Mfr Part#: SNB-3736
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$85.29 USD (each)
1+ $85.29

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: 
  • Dimension: 15.75 x 11.81 x 7.87 in
The SNB series is a NEMA sheet metal box with continuous seam welding 16 gallon steel construction with a number different internal and external size options.  It is available in a smooth gray powder coat finish and a clear zinc plate for the interior.
The SNB-3736 is a 16 lbs. style B NEMA 4 sheet metal box with mounting brackets with 15.75” x 11.81” x 7.87” external dimensions, 17.05” x 14.29” wall mounting dimensions and 14.37” x 9.84” internal panel dimensions.
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
AUSTRIAMICROSYSTEMS
AS3502-EQF...
AS Series 1.8 V 6 mV Ambient Noise-Cancelling Speaker Driver - QFN-32
From $6.25 USD
BUD INDUSTRIES
SNB-3736
SNB Series NEMA 15.75 " x 11.81 " x 7.87 " Sheet Metal Enclosure
From $85.29 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...