BUD INDUSTRIES   

CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet

Mfr Part#: CS-11216-BT
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9600 USD (each)
1+ $0.9600

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CS Champion series offers a variety of top, bottom, front and rear panels, aluminum cabinets.  With ventilation slots in bottom and rear panels, the cabinets are easily assembled with eight self-threading screws.  Features include Removable top and bottom provide easy access to components and four self-adhesive rubber feet.  Available finishes are sand texture (S) and black texture (BT) with both smooth white front and rear panels.

The CS-11216-BT is a 4.0 lbs. 8.00 inch X 12.00 inch X 10.00 inch cabinet with a black texture finish.
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
BUD INDUSTRIES
CS-11216-B...
CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
From $0.9600 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...