BUD INDUSTRIES  

Large Black Plastic 66.56 " x 22.00 " x 26.00 " ValuRack

Mfr Part#: VR-8924
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$578.77 USD (each)
1+ $578.77

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dimension: 66.56 x 22 x 26 in
The ValuRack is available in different weight and sizes and design features.  The ValuRack is EIA-310 compliant for 19” panel width equipment; has integral, full height, front panel mounting rails and has a large 10 inch square cable access at the bottom.
The VR-8924 is a 66.56” x 22.00” x 26.00”, 106 lbs., EIA-310 compliant ValuRack black finish cabinet rack.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...