BUD INDUSTRIES   

CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet

Mfr Part#: CS-11204-BT
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$77.55 CAD (each)
1+ $77.55

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CS Champion series offers a variety of top, bottom, front and rear panels, aluminum cabinets.  With ventilation slots in bottom and rear panels, the cabinets are easily assembled with eight self-threading screws.  Features include Removable top and bottom provide easy access to components and four self-adhesive rubber feet.  Available finishes are sand texture (S) and black texture (BT) with both smooth white front and rear panels.

The CS-11204-BT is a 2.0 lbs. 4.00 inch X 9.00 inch X 8.00 inch cabinet with a black texture finish.
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
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Call for pricing
PHILIPS LUMILEDS
LXM3-PW51
LUXEON Rebel SMT Emitter High Power LED Lambertian 1000 mA 75 lm Min
From $3.01 CAD
STMICROELECTRONICS
HCF4051M01...
4000 Series High Speed CMOS 5 V 16 SOIC Surface Mount Mux Demux SGL
From $0.1637 CAD
MILL-MAX
4779-0-00-...
From $0.0597 CAD
CHERRY ELECTRICAL PRODUCTS
0E1900J0
E Series DPDT 8.5 N Button Quick Connect Snap Action Switch
From $7.23 CAD
CONDOR
GLM65-48
GLM Series 65 W Single Output 48 V Medical AC/DC Global Performance Switcher
From $82.72 CAD
BUD INDUSTRIES
CS-11204-B...
CS Series 4.00" X 9.00" X 8.00" Ventilated Aluminum Cabinet
From $77.55 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...