BUD INDUSTRIES   

Natural Steel Lead-Free AA Battery Contact Kit

Mfr Part#: HH-3450-C
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5912 CAD (each)
1+ $0.5912

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The HH Series is a grabbers hand-held plastic Box. Available in the following styles.

Style A: Available with/without 2.84" x 1.38" LCD cut-out in the display area and has a 9V/AA battery compartment

Style B: Available with/without 4.00" x 1.75" LCD cut-out in the display area, available with/without a 9V/AA battery compartment

Style F: Pocket-sized with molded-in ring suitable for key ring applications.

Style C:  Rectangular with 9 V AA battery compartment with removable end panel, made of high impact black ABS plastic

Style G: Available with/without a 2.84" x 2.03" LCD cutout in the display area, available with/without a 9V/AA battery compartment, Wall mounting plate/tilt stand included

Style H: Built-in clear LED light pipe for status monitoring

Style I:  Mar resistant textured surface with PCB mounting bosses

Style J: Compact, ergonomic design with Integral battery compartment, 4AA batteries, Internal PCB mounting bosses and Recessed top suitable for label or keypad

Style K: Includes battery compartmentincludes battery contacts, Flushed textures top and made with flame retardant, high impact ABS plastic

Style L: Available with/without battery compartment, made of high impact ABS plastic and Designed with ribbed rounded sides that provides a secure and comfortable grasp

Style M: Has extra deep pocket on one end that helps provide a better view and is made of high impact ABS plastic

Style N: Available with/without battery compartment, designed with ribbed round sides that provides a secure and comfortable grasp and mde with flame retardant, high impact ABS plastic

Style O: Available with/without battery compartment with “T” and rectangular shaped providing more room for internal components, designed with soft ribbed rounded sides that provide secure and comfortable grasp and made with high impact, resistant, black or gray, ABS plastic. It boasts a recessed top suitable for label of keypad and contact kits are included.

Accessories include the HH-3442-C individual AA battery contact Kit and the HH-3450-C is a battery contact Kit which accomodates 2 AA batteries.

The HH-3450-C is a steel natural finish AA battery contact kit.
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
AUSTRIAMICROSYSTEMS
AS1322B-BT...
AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6
From $1.85 CAD
BUD INDUSTRIES
HH-3450-C
Natural Steel Lead-Free AA Battery Contact Kit
From $0.5912 CAD
INTERNATIONAL RECTIFIER
IRFH3702TR...
Single N-Channel 30 V 2.8 W 9.6 nC Power Mosfet Surface Mount - PQFN-8
From $0.3840 CAD
DIGI INTERNATIONAL
XB24-ACI-0...
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Chip Antenna
From $21.89 CAD
PANASONIC ELECTRIC WORKS
TN2-5V
TN Series Slim 1 A DPDT 5 VDC Single Side Stable Through Hole Signal Relay
From $2.63 CAD
RICHCO
SR-3545B
SR-3545B Black Nylon .083 inch to .118 inch Snap Rivet
From $0.2274 CAD
STMICROELECTRONICS
LM324N
LM324A Series DIP14 High Gain Low Power Quad Operational Amplifier
From $0.1415 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...