BUD INDUSTRIES   

C Series 8.0 inch X 17.0 inch 8.5 oz Ventilated Cover

Mfr Part#: C-14431
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$17.58 CAD (each)
1+ $17.58

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Small Rack Mount Chassis Cover series is available in three different sizes with the option of a ventilated or solid cover.  The covers are 0.05 inch thick aluminum and vary in weight.
The C-14431 is an 8.0 inch X 17.0 inch 8.5 ounce ventilated cover.
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
BUD INDUSTRIES
C-14431
C Series 8.0 inch X 17.0 inch 8.5 oz Ventilated Cover
From $17.58 CAD
DESCO INDUSTRIES
13415
Statshield 4 inch x 6 inch 3.0 mils Metal-In ESD Bag
From $6.69 CAD
TYCO ELECTRONICS
5-641337-3...
6/6 Position Unshielded Modular Plug For Flat Oval Stranded Cable
From $0.2981 CAD
C & K COMPONENTS
PTS125SM43...
Momentary Action 12mm Tact Switch
From $0.2830 CAD
UNITED CHEMICON
APS-160ELL...
From $1.56 CAD
FREESCALE SEMICONDUCTOR
MC9S12D64M...
MC9S12D Series 16-Bit 25 Mhz 4 Kb Ram Flash Microcontroller - QFP - 80 SMT
Call for pricing
C & K COMPONENTS
TP11SH9ABE...
TP Series Tiny SPST Off-Momentary Right Angle Through Hole Push Button Switch
From $4.60 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...