BUD INDUSTRIES   

CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis

Mfr Part#: CH-14400
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$34.42 USD (each)
1+ $34.42

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The CH Small Rack Mount Chassis series is available in five different sizes of aluminum rack mount chassis.  1U and 2U versions are available in three different depths and are all adaptable for slide mounting.  Two pairs of panel mounting rails are required when used with slides.  The panels are 0.10 inch thick aluminum and the chassis are 0.05 inch thick aluminum.
The CH-14400 is a 4 inch X 17 inch 1.0 pound small rack mount chassis with a 0.10 inch thick aluminum panel and a 0.05 inch thick aluminum chassis.  It has a 1.75 inch panel height.
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
BUD INDUSTRIES
CH-14400
CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis
From $34.42 USD
MILL-MAX
110-41-308...
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.2564 USD
COOPER BUSSMANN
DR127-470-...
DR Series 47 uH 20 % 2.95 A Shielded SMD Power Inductor
From $0.9550 USD
ELNA
RE3-35V330...
Miniature Aluminum Electrolytic Capacitor
From $0.0231 USD
ABRACON
ABMM-24.00...
ABMM Series 24 MHz ±20 ppm 18 pF -20 to 70°C SMT Microprocessor Crystal
From $0.4400 USD
C & K COMPONENTS
508102000
Black Switch Cap
From $0.5350 USD
C & K COMPONENTS
D6C60F1LFS...
D6 Series Blue Square SPST Off-Momentary Through Hole Key Switch
From $0.6700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...