Altech Corporation is a US based company that is committed to providing superior
service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
NPT Thread Series is a polyamide 6, neoprene cable gland which is offered in 3/8”, 1/2” and 1”. They are IP68 achieved without seal rings. They are used for machine and device applications. The polyamide 6 and the neoprene operates at -13 ℉ to 212 ℉.