RICHCO   

SOF Series Black Neoprene Rubber .630 inch Diameter Screw on Feet

Mfr Part#: SOF-15129
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8111 CAD (each)
1+ $0.8111

Availability

Qty in Stock: 796
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
BUD INDUSTRIES
CS-11223-B...
CS Series 8.50" X 16.00" Black Aluminum Cabinet
From $75.15 CAD
VISHAY
TEMT6200FX...
NPN 0805 550 nm 5 V 2.4 uA Surface Mount Analog Ambient Light Sensor
From $0.5678 CAD
RICHCO
SOF-15129
SOF Series Black Neoprene Rubber .630 inch Diameter Screw on Feet
From $0.8111 CAD
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
LITTELFUSE
V5.5MLA060...
ML Series 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF Surface Mount Varistor
From $0.1724 CAD
DESCO INDUSTRIES
13445
Statshield 6 inch x 10 inch 3.0 mils Metal-In ESD Bag
From $12.82 CAD
BOMAR INTERCONNECT
861V509ER
PCB Edge Mount F Jack
From $3.70 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...