3M-STATIC CONTROL SOLUTIONS   

3/8 Male Snap for Mat

Mfr Part#: SNAPSTUD3/8
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2737 CAD (each)
1+ $0.2737

Availability

Qty in Stock: 5
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns
From $16.17 CAD
C & K COMPONENTS
E101J1ABE2...
Gold Contact Sealed Miniature Rocker and Lever Handle Switch
From $3.87 CAD
ITT CANNON
127010-002...
Mini XL Series 4 Contact Straight Male Plug Push Pull Audio Connector
From $3.54 CAD
KHATOD OPTOELECTRONIC
PL35040TL
LUXEON I / III / V / K2 50mm Wide Beam Triple Lens
From $6.64 CAD
ENPIRION INC.
EN5311QI
Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package
From $2.11 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
From $3.23 CAD
3M-STATIC CONTROL SOLUTIONS
SNAPSTUD3/...
3/8 Male Snap for Mat
From $0.2737 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...