KEYSTONE   

Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing

Mfr Part#: 3049
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0820 CAD (each)
1+ $0.0820

Availability

Qty in Stock: 20,288
Reserve Stock: 2,886
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Nylon shoulder washers and bushings are available with outside diameters ranging from 0.181" to 0.513". Clearance holes are made to accommodate #2 through 0.250" screws (M2 through M6). The mounting hole diameters are from 0.125" to 0.312"with thicknesses from 0.025" to 0.750". Material is a molded grade 6/6 Nylon ASTM D4066.

The 3049 is a black Nylon shoulder washer/bushing for a #4 screw. It has a length of .031 inches and an outer diameter of .135 inches.
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
FREESCALE SEMICONDUCTOR
TWR-MCF51C...
Tower System Kit with ColdFire V1 Series to Ethernet MCU Module
Call for pricing
CLARE
CPC5604A
CPC Series SOIC32 SMT 56 K PCMCIA Optical DAA IC
From $5.73 CAD
AGILENT
34401A
34400 Series Fast and Accurate Testing Bench top 6.5 Digit Digital Multimeter
From $1,086.88 CAD
JST
PAP-04V-S
From $0.0842 CAD
TYCO ELECTRONICS
CL3803-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.7756 CAD
KEYSTONE
3049
Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing
From $0.0820 CAD
3M-STATIC CONTROL SOLUTIONS
ALABEL
Attention Static Warning Label 1.875 inch x 2.500 inch
From $10.70 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...