RICHCO   

PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug

Mfr Part#: PGM-13
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1014 CAD (each)
1+ $0.1014

Availability

Qty in Stock: 800
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
RICHCO
PGM-13
PGM Series Black Nylon M Series .500 inch to .512 inch Push Grommet Hole Plug
From $0.1014 CAD
INTERNATIONAL RECTIFIER
IRFH7934TR...
Single N-Channel 30 V 3.1 W 20 nC Power Mosfet Surface Mount - PQFN-5X6
From $0.5747 CAD
ADAM TECH
ICS-318-T
ICS Series 18 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0850 CAD
MURATA
BLM21AH102...
BLM Series 0805 1K Ohm 200 mA 0.45 DCR SMD Ferrite Bead
From $0.0394 CAD
POLYMER OPTICS
120/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $2.17 CAD
RENA
05712R7777...
Circular Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $64.29 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.1109 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...