RICHCO   

WIT-40 Series Black UVB Nylon 8.06 inch Long Cable Tie

Mfr Part#: WIT-40XL-UVB-C
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1180 USD (each)
1+ $0.1180

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Nylon
  • Dimension: 8.06 in
Richco’s innovative approach has enabled them to maintain an excellent reputation for designing and manufacturing standard and custom designs.

Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.

Richco’s WIT series of wrap-it ties is suitable to permanently secure wires of various sizes in a variety of appliactions. These cable clamps are available standard in natural, white and black by special order and are sold in packs of 100pcs.(-C) and 1000pcs.(-M).  The strong one piece contruction has the capacity to retain wires ranging from 3.25 to 33.5 Inch in diameter and is servicable to 150 degree F.

Cable ties in the same family include the High temperature and heat stabilied wrap it ties. WIT-HT series which are servicable to 115 degrees F, and the WIT-HS series which are servicable to 141 degrees F. Both additional series available in natural and black.

 

The WIT-40XL-UVB-C is a 8.06” long wrap-it tie made of UVB Nylon, sold in packs of 100. 
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
NATIONAL SEMICONDUCTOR
LM3402MM/N...
LM3402 0.5 A 6 V to 42 V Buck Regulator for High Power LED Drivers SOIC-8
From $1.46 USD
BOMAR INTERCONNECT
9313505
BNC Jack to SMA Plug Adapter
From $10.48 USD
ADVANCE TRANSFORMER
LED-120A-1...
LED Series 24 V 1.4 A Panel Mount Xitanium LED Driver
From $32.95 USD
EXAR
ST16C554DC...
ST16C Series 68 Pin PLCC 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $9.00 USD
DESCO INDUSTRIES
09864
ESD 10 mm Stud 10 mm Socket Universal Snap Kit with Long and Short Screw
From $2.56 USD
RICHCO
WIT-40XL-U...
WIT-40 Series Black UVB Nylon 8.06 inch Long Cable Tie
From $0.1180 USD
COOPER BUSSMANN
CTX50-4-R
CTX Series 50.18 uH 1.5 A Shielded Horizontal SMD OctaPac Torroidal Inductor
From $3.22 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...