RICHCO   

MWSET1 Flame Retardant Nylon .093 inch Teardrop Micro Wire Saddle

Mfr Part#: MWSET1-2-19
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1430 CAD (each)
1+ $0.1430

Availability

Qty in Stock: 700
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Richco’s innovative approach has enabled them to maintain an excellent reputation for designing and manufacturing standard and custom designs.

Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.

Richco’s MWSET series of micro wire saddles are suitable to accommodate wires of various sizes and to perform in numerous applications. The MWSET series is designed to be panel mountd and is sold with the snap lock to secure it. The MWSET series is available solely in natural and is made standard in both nylon 6/6 and  UL94 V0 nylon. The series is available as MWSET1 which accomodates a panel thickness of .063 - .093” with a .06” snap lock and MWSET2 which accomodates a panel thickness of .039 - .102” with a .11” snap lock.

 

The MWSET1-2-19 is a natural UL94V0 Nylon micro wire saddle compatible with a .063” panel, with .06” snap lock pin.
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
E-SWITCH
200AWMSP1T...
From $3.65 CAD
RICHCO
MWSET1-2-1...
MWSET1 Flame Retardant Nylon .093 inch Teardrop Micro Wire Saddle
From $0.1430 CAD
FREESCALE SEMICONDUCTOR
MCF5249LAG...
MCF524X Series 32-Bit Integrated ColdFire Version 2 Microprocessor - LQFP-144
From $26.07 CAD
MICROCHIP
SW006014
MPLAB® C Compiler for PIC124 MCUs
From $501.87 CAD
RAYOVAC
815-BULKE
Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery
From $0.3042 CAD
CITIZEN
CFS206-32....
CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70°C Tuning Fork Crystal
From $0.2636 CAD
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $22.91 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...