Richco’s innovative approach has enabled them to maintain an excellent reputation for designing and manufacturing standard and custom designs.
Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.
Richco’s N series of cable clamps which boast a screw secure and is suitable to accommodate wires of various sizes and to perform in numerous applications. These cable clamps are available in both natural and black color and have the capacity to retain wires ranging from 1/16 to ½ Inch in width. The N Series come standard made of nylon 6/6, available in UIV stabalized material upon request.
Cable clamps in the same family include the NB series which only varies from the N series by having raised edges on the clamp and being available to accommodate wires which are 1/16 – 1 1/18 Inch in Width, and the E series which is made of a different material; Propionate and is available in both Clear and Amber coloring.