BIVAR   

424 Series Molded .150 inch Long .280 inch High Power Transistor Mount

Mfr Part#: 424-150
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3900 USD (each)
1-24 $0.3900
25-99 $0.3430 (Save 12%)
100-249 $0.3090 (Save 21%)
250+ $0.2840 (Save 27%)

Availability

Qty in Stock: 6,897
Reserve Stock: 2,554
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.15 in
  • Material : Natural Nylon
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's Assembly Hardware Business Unit continues to provide low cost products that deliver accurate component alignment, precise elevation and uniformity, and long lasting reliability. Bivar's products includes thousands of choices including Permanent Mounts and Spacers, PCB Card Guides, Ejectors, and Compact PCI Face Plates and Assemblies that enhance functionality while lowering rework and costly replacement. 

The 424-150 is a white UL rated 94V-2 nylon .150 inch high molded power transistor mount for the TO-202 and TO-220.
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
AGILENT
DSO5032A
5000 Series 300 MHz High Performance 2 Channel Portable Oscilloscope
From $5,460.00 USD
AAVID THERMALLOY
115100F000...
Standard Clips for Heat Sink
From $0.1680 USD
CRYDOM
F1842SDK16...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $51.11 USD
VISHAY
IHLP5050FD...
IHLP Series 10 uH 10 A 20 % Shielded Low Profile High Current Inductor
Call for pricing
BIVAR
424-150
424 Series Molded .150 inch Long .280 inch High Power Transistor Mount
From $0.3900 USD
ADAM TECH
ICS-328-T
ICS Series 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0969 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $1.31 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...