BIVAR  

ELM 4 Series T-1 3/4 Extruded Self Retaining 20mm Long LED Mount

Mfr Part#: ELM 4-20MM
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.0945 USD (each)
1000 - 2499 $0.0945 (Save 3%)
2500 - 4999 $0.0917 (Save 6%)
5000 - 9999 $0.0889 (Save 9%)
10000+ $0.0863 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Length: 0.79 in
  • Material : Black PVC
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The ELM4-20MM is a 20 mm vertical self-retaining 3 mm LED 2 lead round extruded PVC black LED mount.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...