BIVAR   

ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining 5 mm Long LED Mount

Mfr Part#: ELM1-5MM
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0590 USD (each)
1-49 $0.0590
50-99 $0.0440 (Save 25%)
100-499 $0.0380 (Save 36%)
500+ $0.0320 (Save 46%)

Availability

Qty in Stock: 5,143
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.5 in
  • Material : Black PVC

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies.  New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.

The ELM1-5MM is a black UL rated 94V-0 PVC alloy 5 mm long extruded, self-retaining 2 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.
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
NXP
NX3V1T66GM...
The NX3V1T66GM is a Single low-voltage 0.3Ω low-ohmic SPST Translator. SOT886 Pk
From $0.3950 USD
DELTA PRODUCTS CORPORATION
PFC1224DE-...
PFC Series Drastic Speed 120 mm 5.5 CFM 24 VDC Ball Bearing Fan
From $32.88 USD
ALTECH CORPORATION
KU325N
From $20.28 USD
3M-STATIC CONTROL SOLUTIONS
100812
1000 Series 8 inch x 12 inch 3.1 mils Metal-In ESD Bag
From $16.97 USD
BIVAR
ELM1-5MM
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining 5 mm Long LED Mount
From $0.0590 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...