BIVAR   

ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .250 inch Long LED Mount

Mfr Part#: ELM1-250
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0840 USD (each)
1-49 $0.0840
50-99 $0.0630 (Save 25%)
100-499 $0.0540 (Save 36%)
500+ $0.0460 (Save 45%)

Availability

Qty in Stock: 10,805
Reserve Stock: 80
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.25 in
  • Material : Black PVC

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies.  New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.

The ELM1-250 is a black UL rated 94V-0 PVC alloy .250 inch long extruded, self-retaining 2 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.
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
JST
UB-M5BR-G1...
From $0.9350 USD
MICROCHIP
DV164033
MPLAB ICD 2 with Explorer 16 Demo Board and MPLAB C30 C Compiler
From $339.99 USD
SUNON
KDE1206PTV...
KDE Series Middle Speed 60 mm 16.2 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.00 USD
FREESCALE SEMICONDUCTOR
KITPROXIMI...
Proximity Sensing Software Evaluation Add-on Kits for MCUs
From $105.00 USD
FREESCALE SEMICONDUCTOR
DSP56853FG...
DSP56853FGE Series 16-Bit 120 Mhz Digital Signal Controller - LQFP-128
From $13.08 USD
BIVAR
ELM1-250
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .250 inch Long LED Mount
From $0.0840 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...