KEYSTONE   

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

Mfr Part#: 4966
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1250 USD (each)
1+ $0.1250

Availability

Qty in Stock: 0
Reserve Stock: 8,866
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Male
  • Diameter: 0.056 in
  • Material : Brass / Tin Plate
  • Length: 0.59 in

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Quick-Fit MaleTerminals are manufactured from .020" and .032" thick brass with tin finish, they are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 4966 is a horizontal quick-fit terminal with a tab size of .250 inches and made of .032 brass tin plate. The 4966 has a mounting hole diameter of .056 inches.
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
AGILENT
DSO5032A
5000 Series 300 MHz High Performance 2 Channel Portable Oscilloscope
From $5,460.00 USD
AAVID THERMALLOY
115100F000...
Standard Clips for Heat Sink
From $0.1680 USD
CRYDOM
F1842SDK16...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $51.11 USD
VISHAY
IHLP5050FD...
IHLP Series 10 uH 10 A 20 % Shielded Low Profile High Current Inductor
Call for pricing
BIVAR
424-150
424 Series Molded .150 inch Long .280 inch High Power Transistor Mount
From $0.3900 USD
KEYSTONE
4966
Brass Tin Plate Horizontal PC Quick-Fit Male Terminal
From $0.1250 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $1.31 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...