KEYSTONE   

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

Mfr Part#: 3548
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1338 CAD (each)
1+ $0.1338

Availability

Qty in Stock: 19,488
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Female
  • Diameter: 0.052 in
  • Material : Thick Brass / Tin Plate
  • Length: 0.27 in
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Quick-Fit Female Terminals include Vertically and Horizontally mounted quick-fit female receptacles. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110", 0.187", 0.205" or 0.250" size male terminals.

The 3548 is a .016 inch thick Brass Tin Nickel plated .420 inch long vertical Quick-Fit female terminal that accepts .187 inch tabs.
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
NXP
LPC1751FBD...
LPC1751 Series 8 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $4.82 CAD
FREESCALE SEMICONDUCTOR
KIT315MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
From $172.36 CAD
AAVID THERMALLOY
573300D000...
TO-226 Surface Mount 18.00 C/W Thermal Resistance D3 Semiconductor Heat Sink
From $0.6996 CAD
PANDUIT
G2X2LG6
Wide Finger Light Gray PVC 2 " x 2 " x 6" Slotted Wiring Duct
From $9.27 CAD
KEYSTONE
3548
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.1338 CAD
BRADY CORP
R4310
4310 Series TLS2200® & TLS PC Link™ Black Printer Ribbon
From $36.25 CAD
ARGON
PC575-0250...
PC575 Series Polyimide .250 inch 1 mil Anti Static Tape
From $7.50 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...