KEYSTONE   

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

Mfr Part#: 3528
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0958 CAD (each)
1+ $0.0958

Availability

Qty in Stock: 89,791
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Female
  • Diameter: 0.1 in
  • Material : Brass / Tin Plate
  • Length: 0.25 in

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Quick-Fit Female Terminals include Vertically and Horizontally mounted quick-fit female receptacles. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110", 0.187", 0.205" or 0.250" size male terminals.

The 3528 is a .016 inch thick Brass Tin Nickel plated .437 inch long vertical Quick-Fit female terminal that accepts .250 inch tabs.
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
EXAR
XR21V1412I...
XR21V1412 Series 32 Pin QFN Full Speed 2.97 V To 3.63 V Dual Channel USB UART
From $5.43 CAD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
From $0.0216 CAD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
From $89.14 CAD
KEYSTONE
3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.0958 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...