KEYSTONE   

Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal

Mfr Part#: 1285-ST
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0427 CAD (each)
1+ $0.0427

Availability

Qty in Stock: 17,201
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Gender: Male
  • Diameter: 0.046 in
  • Material : Brass / Tin Plate
  • Length: 0.187 in

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals. They are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 1285-ST is a vertical "sturdi-mount" quick fit terminal made of brass, tin plate with a tab width of .187 inches and a height of .510 inches. The mounting hole diameter is .046 inches.
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
FREESCALE SEMICONDUCTOR
DEMOJM
DEMOJM: Flexis™ JM Family Demo Board
Call for pricing
COSEL
PBA10F-24-...
12 W Low Cost Single Output 24 V AC/DC Switching Power Supply with a Cover
From $30.37 CAD
BRADY CORP
R6010
6010 Series TLS2200® & TLS PC Link™ Ribbon with Black Ink
From $36.25 CAD
KEYSTONE
1285-ST
Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal
From $0.0427 CAD
KESTER SOLDER
04-9574-00...
Ultrapure 99.3% Tin 0.7% Copper Lead Free Solder Bar
From $400.48 CAD
AGILENT
N9010A-526...
Fast and Accurate 9 kHz to 26.5 GHz EXA Signal Analyzer
From $35,222.33 CAD
AAVID THERMALLOY
7173DG
TO-220 Package 25.80 C/W Thermal Resistance Copper Channel Heat Sink
From $0.2890 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...