RICHCO   

DLMSPM Series Natural Nylon .250 inch Dual Locking Mini Circuit Board Support

Mfr Part#: DLMSPM-4-01
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0742 CAD (each)
1+ $0.0742

Availability

Qty in Stock: 5,650
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.25 in
  • Style: Round
  • Material: Nylon
  • Diameter: 0.125 in
Richco Inc. specializes in manufacturing quality plastic fasteners, wire management devices, circuit board hardware, and custom components. Richco now offers over 10,000 standard products for the electronics, computer, Ccnsumer goods, telecom/datacom, medical and contract manufacturing industries.

With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.

Richco offers a range of products for printed circuit boards (PCBs), which aid the support, spacing, locking and guiding of the baord within electronic applications. The majority of supports are designed to be installed manually by hand and do not require automated assembly equipment.

The DLMSPM-4-01 is a Mini Support Post made of natural nylon with a standoff height of .250 inches.
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
FREESCALE SEMICONDUCTOR
DEMOJM
DEMOJM: Flexis™ JM Family Demo Board
Call for pricing
COSEL
PBA10F-24-...
12 W Low Cost Single Output 24 V AC/DC Switching Power Supply with a Cover
From $30.37 CAD
BRADY CORP
R6010
6010 Series TLS2200® & TLS PC Link™ Ribbon with Black Ink
From $36.25 CAD
KEYSTONE
1285-ST
Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal
From $0.0427 CAD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $6.59 CAD
FREESCALE SEMICONDUCTOR
MC9S08LG32...
MC9S08LG Series 32K Flash 2K Ram 8-bit LCD Microcontroller LQFP - 48
Call for pricing
RICHCO
DLMSPM-4-0...
DLMSPM Series Natural Nylon .250 inch Dual Locking Mini Circuit Board Support
From $0.0742 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...