BIVAR   

470 Series Molded Mount .045 inch High White Nylon Crystal Oscillator Mount

Mfr Part#: 470-045
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3600 USD (each)
1-24 $0.3600
25-99 $0.3170 (Save 12%)
100-249 $0.2850 (Save 21%)
250+ $0.2620 (Save 27%)

Availability

Qty in Stock: 18,370
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.08 in
  • Style: Round
  • Material: Nylon
  • Diameter: 0.028 in
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's Assembly Hardware Business Unit continues to provide low cost products that deliver accurate component alignment, precise elevation and uniformity, and long lasting reliability. Bivar's products includes thousands of choices including Permanent Mounts and Spacers, PCB Card Guides, Ejectors, and Compact PCI Face Plates and Assemblies that enhance functionality while lowering rework and costly replacement. 

The 470-045 is a white UL rated 94V-2 .495 inch long by .045 high molded crystal oscillator mount.
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
LITTELFUSE
1812L050PR...
1812L Series 15 V 100 A 1812 Case POLYFUSE® Resettable Fuse
From $0.2050 USD
CALIFORNIA EASTERN LAB
PS2501-1-A...
DIP4 Through Hole Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.3600 USD
EDAC
621-250-11...
From $0.0750 USD
MICROCHIP
PIC12F683-...
PIC12 Series 128 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - SOIC-8
From $1.52 USD
TOUCH INTERNATIONAL
88-F-PMC-1...
12.1" Projected Capacitive Touch Screen Evaluation Kit
From $339.00 USD
AGILENT
E3646A
E3646A Series 20 V 60 W Dual-Output Programmable DC Power Supply
From $1,033.00 USD
BIVAR
470-045
470 Series Molded Mount .045 inch High White Nylon Crystal Oscillator Mount
From $0.3600 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...