KEYSTONE   

Nylon 6 - 32 Thread .250 inch Long Male / Female Hex Standoff

Mfr Part#: 4814
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1750 USD (each)
1+ $0.1750

Availability

Qty in Stock: 357
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Length: 0.25 in
  • Style: Hex
  • Material: Nylon
  • Diameter: 0.25 in
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
EXAR
ST16C554DI...
ST16C Series 64 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $13.39 USD
TYCO ELECTRONICS
1393028-4
IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.17 USD
EXAR
SP485RCN-L...
SP485R Series 8 Pin NSOIC Low Power 1/10th Unit Load RS-485 Transceiver
From $0.6600 USD
FOX
FOXSDLF/16...
HC49SDLF Series 16 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.4200 USD
KEYSTONE
4814
Nylon 6 - 32 Thread .250 inch Long Male / Female Hex Standoff
From $0.1750 USD
BIVAR
ELM3-6MM
ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 6 mm Long LED Mount
From $0.0730 USD
LUMEX
SML-LX0603...
Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V PCB Chip LED Surface Mount
From $0.0710 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...