KEYSTONE   

Black Miniature Through Hole Test Point

Mfr Part#: 5001
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1004 CAD (each)
1+ $0.1004

Availability

Qty in Stock: 97,824
Reserve Stock: 43,871
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material: Phospor Bronze Wire / Silver Plate
  • Color: Black

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5001 from Keystone is a black miniature through hole test point 1.0 mm in diameter.
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
ALTECH CORPORATION
110-409
PS1309-6-m Light Gray Polystyrene 130 x 94 x 57 mm Enclosure with Low Cover
From $11.30 CAD
KESTER SOLDER
24-6337-00...
Rosin Activated 63% Tin 37% Lead Solder Wire
From $28.53 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 868 MHz.
From $136.02 CAD
KEYSTONE
5001
Black Miniature Through Hole Test Point
From $0.1004 CAD
CORNELL DUBILIER
CD15FD221J...
CD15 series 500 V 0.00022 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $0.9533 CAD
AMERICAN ZETTLER
AZ5Y-1C-5D...
AZ5 Series Subminiature Light Duty 1 A SPDT 5 VDC PCB Mount Signal Relay
From $1.33 CAD
MICRO-SEMI
SGE2692-3G...
LMT3811 Series 51 mOhm 36 uH 85.0:1 Inverter Transformer
From $11.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...