text.skipToContent text.skipToNavigation

Référence fabricant

5000

Red Miniature Through Hole Test Point

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2522
Product Specification Section
Keystone 5000 - Caractéristiques techniques
Attributes Table
Material: Phospor Bronze Wire / Silver Plate
Color: Red
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Color keyed through hole mounted test points from Keystone are available with the following base colors: red, black, white, orange or yellow.  Such choice of color allows for quick visibility and identification on the board.  The snap fit mounting of these test points provides positive retention for wave soldering, while their wire form loops allow for safe non-slip testing.  Keystone’s through hole mount color keyed test points are offered in several styles including: miniature, compact, multipurpose as well as ultra low profile.

The 5000 from Keystone is a red miniature through hole test point  1.0 mm in diameter.
Pricing Section
Stock global :
85 683
États-Unis:
85 683
Sur commande :Order inventroy details
400 000
Stock d'usine :Stock d'usine :
743 880
Délai d'usine :
12 Semaines
Commande minimale :
150
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,40 $
USD
Quantité
Prix unitaire
150
$0.156
300
$0.154
750
$0.151
1 500
$0.149
3 000+
$0.144
Product Variant Information section