KEYSTONE   

Miniature Surface Mount Test Points on Tape and Reel

Mfr Part#: 5015
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1288 CAD (each)
1000+ $0.1288

Availability

Qty in Stock: 1,134,000
Reserve Stock: 327,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Material: Thick Phospor Bronze / Silver Plate
  • Color: White

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Miniature surface mount test points on tape & reel from Keystone are perfect for use with miniature probes, clips and hooks.  These ultra low profile test points are ideally suited for advanced surface mount printed circuit board applications. Designed for long life, Keystone’s surface mount test points offer safe and efficient board level testing.

The 5015 miniature surface mount test point from Keystone comes on 1000 piece reels.  Pad layout is 3.4 mm by 1.80 mm with contact material of .25 mm thick phosphor bronze.  The contact finish on the 5015 is silver plate.  
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
KEYSTONE
5015
Miniature Surface Mount Test Points on Tape and Reel
From $0.1288 CAD
ACTEL
AGL600V2-C...
AGL600 Series 108 kb RAM 250MHz 600 K System Gate Low-Power Flash FPGAs -CSP-281
From $75.90 CAD
C & K COMPONENTS
KSA0V211LF...
Sealed without Ground Terminal Tact Switch
From $0.6286 CAD
AMERICAN ZETTLER
AZ830-2C-4...
AZ Series Polarized DIP Single Side Stable 2 A DPDT 48 VDC PCB Signal Relay
From $2.24 CAD
INTERNATIONAL RECTIFIER
IRLB8721PB...
Single N-Channel 30 V 65 W 7.6 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4461 CAD
SST
SST34HF164...
SST34HF Series 16 Mbit 2.7 - 3.3 V 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $6.77 CAD
MICRO-SEMI
SG3524BDW-...
SG3524 Series 400 kHz 40 V Regulating Pulse Width Modulator - SOIC-16WB
From $3.04 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...