BRADY CORP   

THT Series .650"x.200" White Permanent Polyester Thermal Transfer Labels 10k/Pk

Mfr Part#: THT-14-423-10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$60.34 CAD (each)
1+ $60.34

Availability

Qty in Stock: 50
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 0.65 x 0.2 in
  • Material: White Polyester

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-14-423-10 is a Thermal Transfer Printable Label made of permanent polyester.  This label is .650" wide x .200" high with a printable area of .650" wide x .200" high.

These labels are packages 10,000 labels per roll.
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
BRADY CORP
THT-14-423...
THT Series .650"x.200" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $60.34 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.83 CAD
DESCO INDUSTRIES
07456
Clear Permanent Dissipative Polyethylene 6.0 mil ESD Drawing Holder
From $111.99 CAD
ON SEMICONDUCTOR
2N5064G
2N5064G Series 8 A 200 V Thyristor - TO-92
From $0.2636 CAD
NXP
LPC1764FBD...
LPC1764 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CYPRESS
CY3269N
Cypress Lighting Solution-Starter Demonstration Kit for PowerPSoC
From $33.79 CAD
NEC
AF-EV850-T...
AF-EV850-TFT Touch-screen QVGA TFT LCD Reference Design w/ Flash MCU
From $356.89 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...