BRADY CORP   

THT Series 1.00"x.375" White Permanent Polyester Thermal Transfer Labels 10k/Pk

Mfr Part#: THT-3-423-10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$91.50 CAD (each)
1+ $91.50

Availability

Qty in Stock: 32
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 1 x 0.375 in
  • Material: White Polyester

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-3-423-10 is a Thermal Transfer Printable Label made of white glossy permanent polyester. This label is 1.000" wide x .375" high with a printable area of 1.000" wide x .375" high.

These labels are packages 10,000 labels per roll.
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
BRADY CORP
THT-3-423-...
THT Series 1.00"x.375" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $91.50 CAD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
From $0.0216 CAD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
From $89.14 CAD
KEYSTONE
3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
From $0.0958 CAD
AVX
2450870609...
Fine Pitch SMT Board to Board Connector
From $1.32 CAD
LED DYNAMICS
3021-D-E-1...
3021 Series 32 V 1000 mA BuckPuck Wide Range LED Power Module - SIP-7
From $15.97 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...