TYCO ELECTRONICS   

CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels

Mfr Part#: CL3806-000
Packaging:  ROLL


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8365 CAD (each)
1+ $0.8365

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solar Identification Labels: NEC (National Electric Code) requires proper marking and labeling of solar systems.   Tyco’s labels are designed to withstand harsh outdoor environments (ie: rain, intense sunlight, UV ray, snow, ice, cold temperature, sand, salt spray and condensation from fog).

SOL-DCD-104100-4-0.5 is a CL series red permanent acrylic die cut disconnect solar labels
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
FAIRCHILD
CD4053BCMX...
4000 Series CMOS 5 V Triple 2-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2078 CAD
TYCO ELECTRONICS
1469028-1
40 Position Receptacle Solder Right Angle Through Hole Hard Metric Connector
From $7.09 CAD
EECO
470112G
4700 Series Top Actuated 10 Position Surface Mount Coded Rotary DIP Switch
From $2.51 CAD
TYCO ELECTRONICS
CL3806-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.8365 CAD
MURATA
CSALF4M00G...
CSAL 4.000 MHz 2.5 X 2 mm Resonator without Built in Capacitor and Round Lead
From $0.6894 CAD
C & K COMPONENTS
3.14100.00...
RF 15 Series Non Illuminated SPST Off-Momentary Through Hole Key Switch
From $1.86 CAD
SST
SST27SF010...
SST27SF Series 1 Mbit (128K X 8) 70 ns Many-Time Programmable Flash - PLCC-32
From $1.17 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...