DESCO   

Pressure Sensitive Black on Yellow 2 inch x 2 inch Attention Label

Mfr Part#: 06727
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$13.09 USD (each)
1+ $13.09

Availability

Qty in Stock: 133
Reserve Stock: 0
In Transit: 182
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 2 x 2 in
  • Material: 

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment.

Pressure sensitive labels are designed to call immediate attention to items that are susceptible to damage from ESD. Permanent and reusable adhesive labels are designed for use on packages, containers, and anywhere a permanent or removeable and reusable warning is required.

Labels are coated with varnish for added durability.

 

 

The 06727 from Desco is a 2" x 2" label.  Packaged with a  3" core, there are 500 labels per roll. Made in America.
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
TYCO ELECTRONICS
1658539-1
HDP-20 Series 20-24 AWG Gold Flash / Paladium Nickel Crimp Pin D-Sub Contact
From $0.0407 USD
FAIRCHILD
MOC3022M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Random Phase Triac Optoisolator
From $0.3623 USD
SULLINS
STC02SYAN
From $0.0129 USD
TYCO ELECTRONICS
2058673-1
SOLDERLESS HIGH INTENSITY LED HOLDER
From $1.97 USD
DESCO INDUSTRIES
06727
Pressure Sensitive Black on Yellow 2 inch x 2 inch Attention Label
From $13.09 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...