BRADY CORP   

Vinyl .750 " x .375 " WARRANTY VOID IF SEAL IS BROKEN Tamper Seals 480 per pack

Mfr Part#: TL-PK-11
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$24.02 CAD (each)
1+ $24.02

Availability

Qty in Stock: 25
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 0.75 x 0.375 in
  • Material: Vinyl

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more.

Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Protect your warranty exposure by sealing access points with tamperseals. Brady's Tamperseals™ are designed for sealing access points, protecting adjustments and sealing enclosures. Tamperseals come in a 20-page pocket size book. Brady also offers printable tamper evident labels for use with thermal transfer, laser and dot matrix printers.

The TL-PK-11 is a matte white Tamper-Resistant Vinyl 0.750" W x 0.375" H WARRANTY VOID IF SEAL IS BROKEN label. This label comes packaged 480 per book.
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
ADDA
AD0412HX-G...
AD Series High Speed 40 mm 3.7 CFM 12 VDC 7 Blade Ball Bearing Fan
From $5.96 CAD
BRADY CORP
TL-PK-11
Vinyl .750 " x .375 " WARRANTY VOID IF SEAL IS BROKEN Tamper Seals 480 per pack
From $24.02 CAD
KEYSTONE
8196
Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Unassembled
From $0.4816 CAD
RAYCHEM
MINISMDC01...
PolySwitch Resettable PTC Fuse, 1812 (4532), 0.14A, 60VDC, Surface Mount
From $0.2687 CAD
FAIRCHILD
74ACT32SCX...
74ACT Series 5 V CMOS SOIC14 Quad 2 Input OR Gate
From $0.1105 CAD
CITIZEN
CS10-12.00...
CS10 Series 12 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $4.06 CAD
CARCLO OPTICS
10235
LUXEON Rebel Black Round LED Holder for 20 mm Optic
From $0.4157 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...