BRADY CORP   

THT Series .750"x.250" White Permanent Polyimide Thermal Transfer Labels 10k/Pk

Mfr Part#: THT-1-487-10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$523.09 CAD (each)
1+ $523.09

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 0.75 x 0.25 in
  • Material: Polyimide

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-1-487-10 is a Thermal Transfer Printable Label made of permanent polyimide. This label is .750" wide x .250" high with a printable area of .750" wide x .250" high.

These labels are packages 10,000 labels per roll.
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
STMICROELECTRONICS
LM358N
LM358 Series DIP8 High Gain Low Power Dual Operational amplifier
Call for pricing
CTS
218-10LPST...
218 Series SPST 10 Position Auto Placeable Half Pitch Surface Mount DIP Switch
From $1.02 CAD
DESCO INDUSTRIES
16260
Roll of Blue Statfree Dissipative Homogeneous Vinyl 24 inch x 40 feet
From $499.68 CAD
BRADY CORP
THT-1-487-...
THT Series .750"x.250" White Permanent Polyimide Thermal Transfer Labels 10k/Pk
From $523.09 CAD
ALTECH CORPORATION
2DU4
2D Series 4 A 2 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $66.27 CAD
CYPRESS
CY8CKIT-00...
PSoC3 - CY8C38 Family Processor Module Kit
From $65.90 CAD
ARIES
40-6518-10...
From $2.41 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...