BRADY CORP   

THT Series .750"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk

Mfr Part#: THT-1-423-10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$52.49 USD (each)
1+ $52.49

Availability

Qty in Stock: 61
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 0.75 x 0.25 in
  • Material: White Polyester

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-1-423-10 is a Thermal Transfer Printable Label made of permanent polyester.  This label is .750" wide x .250" high with a printable area of .750" wide x .250" high.

These labels are packages 10,000 labels per roll.
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
BRADY CORP
THT-1-423-...
THT Series .750"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $52.49 USD
VISHAY
IRF840APBF...
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220
From $1.07 USD
DESCO INDUSTRIES
13505
Statshield 12 inch x 18 inch 3.0 mils Metal-In ESD Bag
From $44.06 USD
FAIRCHILD
1N4148TR
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
From $0.0077 USD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.00 USD
PANASONIC ELECTRIC WORKS
JTN1AS-PA-...
JTN Series Compact 30 A SPST 12 VDC Sealed Through Hole Power Relay
From $1.85 USD
DESCO INDUSTRIES
17200
Hook & Loop Non-Marring 1 Megohm Resistor Heel Grounder
From $9.53 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...