TYCO ELECTRONICS   

CL Series Red Permanent Acrylic Die Cut Dual Power Source Solar Labels

Mfr Part#: CL3804-000
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3007 CAD (each)
1+ $0.3007

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solar Identification Labels: NEC (National Electric Code) requires proper marking and labeling of solar systems.   Tyco’s labels are designed to withstand harsh outdoor environments (ie: rain, intense sunlight, UV ray, snow, ice, cold temperature, sand, salt spray and condensation from fog).

SOL-DPS-104019-4-0.5 is CL series red permanent acrylic die cut dual power source solar labels
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
SUNON
GM1203PFV2...
GM Series Middle Speed 30 mm 4.6 CFM 12 VDC Vapo Bearing 8 Motor Fan
From $7.99 CAD
AMERICAN ZETTLER
AZ755-1C-1...
AZ755 Series Miniature 20 A SPDT 12 VDC PCB Mount Power Relay
From $1.97 CAD
AVX
08055C104K...
0805 0.1 uf 50 v 10% Tolerance X7R SMD Ceramic Capacitor
From $0.0143 CAD
TYCO ELECTRONICS
4-1393028-...
IAC Series 3.0 Amp 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.39 CAD
TYCO ELECTRONICS
CL3804-000...
CL Series Red Permanent Acrylic Die Cut Dual Power Source Solar Labels
From $0.3007 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...