BRADY CORP   

THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk

Mfr Part#: THT-72-457-10
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$895.00 USD (each)
1+ $895.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Thermal Transfer
  • Dimension: 1.75 x 0.25 in
  • Material: Polyimide

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-72-457-10 is a Thermal Transfer Printable Label made of high temperature polyimide. This label is 1.750" wide x .250" high with a printable area of 1.750" wide x .250" high.

These labels are packages 10,000 labels per roll.
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
CRYDOM
F1842SDK12...
F18 Series 40 A 1.4 V Screw Mount Power Module
From $48.23 USD
PANASONIC ELECTRIC WORKS
OAC10/32-A...
I/O Series 10 to 32 VDC AC Output Module
From $14.50 USD
ACTEL
AGLN-Z-NAN...
IGLOO Nano FPGA Starter Kit
From $49.00 USD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates I2C communication protocol for part# MPL115A2
From $17.68 USD
AVX
TAJB106K01...
3528 10 uf 10% Tolerance 10 V SMD Standard Molded Tantalum Capacitor
From $0.0960 USD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $895.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...