TYCO ELECTRONICS   

CL Series Red Permanent Acrylic Die Cut Electric Shock Hazard Solar Labels

Mfr Part#: CL3805-000
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3007 CAD (each)
1+ $0.3007

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  The SolarLok series is a breakthrough interconnect system which greatly reduces the complexities associated with solar panel installation.

Solar Identification Labels: NEC (National Electric Code) requires proper marking and labeling of solar systems.   Tyco’s labels are designed to withstand harsh outdoor environments (ie: rain, intense sunlight, UV ray, snow, ice, cold temperature, sand, salt spray and condensation from fog).

SOL-ESH-104019-4-0.5 is CL series red permanent acrylic die cut electric shock hazard solar labels
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
TYCO ELECTRONICS
1513152-1
16 mm Diameter 50 Ohm Impedance 4.0 dB Gain GPS Embedded Antenna
From $1.89 CAD
LECROY CORPORATION
WAVESURFER...
WaveSurfer Series 44MXs-A 400MHz 10.25" x 13.4" x 6" Oscilloscope
From $8,891.64 CAD
ADVANCE TRANSFORMER
LED-UNIA-0...
LEDUNIA Series 2.8 to 12 V 700 mA Panel Mount Xitanium Low Power Driver
From $10.04 CAD
CLARE
CPC1150N
CPC Optomos Series SOP4 SMT 350 V 0.12 A 50 Ohm 1 Channel Solid State Relay
From $1.39 CAD
LITTELFUSE
178.6165.0...
80 V Through Hole FLR PCB Fuseholder for ATO® Style Blade
From $1.90 CAD
TYCO ELECTRONICS
CL3805-000...
CL Series Red Permanent Acrylic Die Cut Electric Shock Hazard Solar Labels
From $0.3007 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...