3M   

Soldering Tool

Mfr Part#: SP3010
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.62 USD (each)
1-24 $1.62
25-49 $1.46 (Save 10%)
50-99 $1.34 (Save 17%)
100+ $1.26 (Save 22%)

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

3M is a diversified technology company serving customers and communities with innovative products and services. 3M provides complete solutions to meet the challenge of electrostatic discharge (ESD) and adverse environmental conditions during handling and transportation.

3M/SCC's SP3010 Soldering Tool will help you form component leads, probe circuit cards, and chase wire and leads. Tough glass-filled nylon plastic makes this tool durable and long lasting.

The SP3010 is a soldering tool with a cone shape pointed tip that is durable and long lasting.  It is suitable to use around ESD sensitive items.
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
EDAC
345-072-52...
From $4.98 USD
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $22.60 USD
BRADY CORP
PTL-7-423
PC Link™ .500" x .500" White Gloss Polyester Labels for Portable Printer 500/Rl
From $33.11 USD
ON SEMICONDUCTOR
2N5061RLRA...
2N5061RLRAG Series .8 A 50 V Thyristor - TO-92
From $0.1200 USD
CALIFORNIA EASTERN LAB
PS2501L-1-...
DIP4 SMT Gull Wing Single Channel 80 V 5000 Vrms Transistor Output Photocoupler
From $0.2050 USD
3M-STATIC CONTROL SOLUTIONS
SP3010
Soldering Tool
From $1.62 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...