DESCO INDUSTRIES   

Temperature Resistant Hardwood Orange Stick Probe for ESD Areas

Mfr Part#: 35616
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$22.84 CAD (each)
1+ $22.84

Availability

Qty in Stock: 5
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
CARCLO OPTICS
10194
LUXEON Rebel 12° 20 mm Frosted Narrow Beam LED Optic
From $1.11 CAD
DESCO INDUSTRIES
35616
Temperature Resistant Hardwood Orange Stick Probe for ESD Areas
From $22.84 CAD
FOX
FOXSDLF/06...
HC49SDLF Series 6 MHz ±30 ppm 20 pF -20 to +70°C SMT Resistance Weld Crystal
From $0.2610 CAD
NIC COMPONENTS
NPC101M6.3...
NPC Series 100 uF 6.3 V 20 % SMT Solid Aluminum Electrolytic Capacitor
From $0.5170 CAD
MICROCHIP
PIC24HJ256...
PIC24HJ Series 16 kB RAM 256 kB Flash 16-Bit Flash Microcontroller - TQFP-64
From $6.19 CAD
AUSTRIAMICROSYSTEMS
AS5043
AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Angle Encoder - SSOP-16
From $7.16 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.63 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...