ARGON   

PC500 Series Polyimide Heat Resistant .250 inch 1 mil Tape

Mfr Part#: PC500-0250
Packaging:  ROLL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.89 CAD (each)
1-24 $6.89
25-49 $6.53 (Save 5%)
50-99 $6.35 (Save 8%)
100+ $6.10 (Save 11%)

Availability

Qty in Stock: 30
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : 1 mil Polyimide
  • Width: 0.25 in
  • Core Size: 3 in
Argon's PC500 Series 1 mil polymide tape offers high heat resistance and excellent dielectric strength. The tape removes cleanly without leaving a residue.

This 1 mil polyimide tape is ideal for use in electrical insulation, gold leaf mask of printed circuit boards during wave soldering, transformer and capacitor insulation, or simply as a high temperature mask. The PC500 has a temperature rating of 500ºF.

The PC500-0250 is a 1/4 inch wide by 36 yards long polyimide tape with 1.5 mil silicone adhesive.
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
ARGON
PC500-0250...
PC500 Series Polyimide Heat Resistant .250 inch 1 mil Tape
From $6.89 CAD
BUD INDUSTRIES
HH-3633
HH Series 4 - AA 6 inch Lead Polyproplene Battery Holder
From $2.44 CAD
EXAR
XR21V1410I...
XR21V1410 Series 16 Pin QFN Full Speed 2.97 V To 3.63 V Single Channel USB UART
From $3.21 CAD
ASSMANN ELECTRONICS
AU-Y1006-R...
4 Position Single Port Socket Right Angle Type A Version 1.1 SMT USB
From $0.8502 CAD
ACTEL
AGL1000V5-...
AGL1000 Series 144 kb RAM 250 MHz 1 M System Gate Low-Power Flash FPGAs -CSP-281
From $200.42 CAD
C & K COMPONENTS
BD06AV
BD Series Side Actuated SPST 6 Position Right Angle Through Hole DIP Switch
From $2.65 CAD
CYPRESS
CY7C09289V...
CY7C09289V Series 1 Mbit (64 K x 16) 3.3 V 12 ns Dual-Port Static RAM TQFP-100
From $55.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...