DESCO   

Wescorp Antistatic Clear .75 inch x 36 Yards Cellulose Tape

Mfr Part#: 79201
Packaging:  BOX


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.85 USD (each)
1+ $4.85

Availability

Qty in Stock: 96
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : Antistatic Cellulose
  • Width: 0.75 in
  • Core Size: 1 in

Desco is a leading manufacturer of ESD control products for the electronics industry.  With 6  manufacturing locations in the USA,  Desco offers a broad line of products including wrist straps, foot grounders, mats, shielding bags, floor finish, ionization, workstation monitors and test equipment. 

Antistatic tapes are ideal for packaging, container sealing, static shielding bag closure, and holding DIP tubes. The use of this tape prevents damage to sensitive electronic components in manufacturing. For general purpose ESD tape applications, use with ESD symbols and/or yellow stripe for ESD awareness.

The 79201 from Desco is clear antistatic tape, ¾ inches  x 36 yards with a 1 inch  core per roll.   
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
DESCO INDUSTRIES
79201
Wescorp Antistatic Clear .75 inch x 36 Yards Cellulose Tape
From $4.85 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619