ARGON   

AT Series 1 mil High Heat and Puncture Resistant .375 inch Polyimide Disk

Mfr Part#: AT00375
Packaging:  ROLL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$16.63 CAD (each)
1+ $16.63

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Material : 1 mil Polyimide
  • Width: 0.375 in
  • Core Size: 3 in

Argon's AT Series 1 Mil polyimide discs are ideal for use to protect areas on circuit boards during wave soldering or electronic production. These polyimide discs are high heat (500F)and puncture resistant. The discs are mounted on a clear split back liner.

The AT00375 are .375 inch diameter polyimide disks. They are packaged 2000 per roll.
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
AMERICAN ZETTLER DISPLAYS
P0340WQLC-...
P0340 Series 3.4 in. 480 x 272 Full 16 M Color OLED Display
From $109.30 CAD
ARGON
AT00375
AT Series 1 mil High Heat and Puncture Resistant .375 inch Polyimide Disk
From $16.63 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619