KESTER SOLDER   

Ultrapure 63% Tin 37% Lead Solder Bar

Mfr Part#: 04-6337-0050
Packaging:  BOX


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$285.00 USD (each)
1+ $285.00

Availability

Qty in Stock: 625
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Bar Type: Ultrapure

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Ultrapure® is the industry standard bar solder. Manufactured by a special process that controls the inclusion of oxides and metallic and non-metallic impurities, Kester Ultrapure® is used for high tech applications where lower surface tension and hole filling are imperative. The purity of Kester Ultrapure® exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-6337-0050 from Kester ia an Ultapure bar solder composed of 63 % Tin and 37 % Lead. The 04-6337-0050 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.
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
KESTER SOLDER
04-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $285.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...