KESTER SOLDER   

Ultra Low Dross 63% Tin 37% Lead Solder Bar

Mfr Part#: 07-6337-0030
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$677.27 CAD (each)
1+ $677.27

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Bar Type: Flo-Bar

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Flo-Bar is extruded 8.5 or 10 pound bar solder. Flo-Bar is used in applications requiring a larger size bar for solder feeding systems. Flo-Bar is available as Ultrapure® and Ultra Low Dross grade solder.

The 07-6337-0030 from Kester is a Low Dross Flo-Bar bar solder composed of 63 % Tin and 37 % Lead. 07-6337-0030 is sold in 50 pound boxes consisting of 5 bars weighing 10 pounds each.
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
AVAGO TECHNOLOGIES
HFBR-2402Z...
820 nm 5 MBd 2 km Simplex SMA 2 x 4 Industrial Optical Receiver
From $15.64 CAD
INTERNATIONAL RECTIFIER
IR3841MTR1...
IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
From $2.65 CAD
MEAN WELL
S-150-12
150 W Single Output 12 V AC/DC Fixed Frequency Switching Power Supply
From $56.03 CAD
AVX
06035C103K...
X7R Ceramic Capacitor
From $0.0092 CAD
BUD INDUSTRIES
CS-11221-E...
CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet
From $67.75 CAD
COSEL
PBA150F-12...
156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover
From $122.28 CAD
KESTER SOLDER
07-6337-00...
Ultra Low Dross 63% Tin 37% Lead Solder Bar
From $677.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...