KESTER SOLDER   

60% Tin 40% Lead Oxide Free Extruded Solder Bar

Mfr Part#: 04-6040-0000
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$769.16 CAD (each)
1+ $769.16

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN60/PB40
  • Bar Type: E-Bar

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester E-Bar bar solder is desgined specifically for electrical, electronic and mechanical applications requiring bar solder that meets or exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-6040-0000 from Kester is an "E-bar" bar solder composed of composed of 60 % Tin and 40 % Lead. The 04-6040-0000 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.
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
JST
B3B-EH-A(L...
Connector, 2.5mm Pitch, Thin Design, Positive Contact & Low Contact Resistance, Possible Use for Either the Crimp Style or the Insulation Displacement Configuration
From $0.0964 CAD
KESTER SOLDER
04-6040-00...
60% Tin 40% Lead Oxide Free Extruded Solder Bar
From $769.16 CAD
EXAR
SP485EEN-L...
SP485E Series 8 Pin NSOIC Enhanced Low EMI Half Duplex RS-485 Transceiver
From $0.7179 CAD
RAMTRON
FM24C04A-G...
FM24C Series 4 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $0.8666 CAD
INTERNATIONAL RECTIFIER
IRLB8748PB...
Single N-Channel 30 V 75 W 15 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4000 CAD
FUTURE TECHNOLOGY DEVICES
FT232RQ-R
Single Chip USB To Asynchronous Serial Data Transfer Interface
From $4.61 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...