KESTER SOLDER   

Ultrapure 99.3% Tin 0.7% Copper Lead Free Solder Bar

Mfr Part#: 04-9574-0050
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$400.48 CAD (each)
1+ $400.48

Availability

Qty in Stock: 22
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: K100LD
  • Bar Type: Ultrapure

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Ultrapure® is the industry standard bar solder. Manufactured by a special process that controls the inclusion of oxides and metallic and non-metallic impurities, Kester Ultrapure® is used for high tech applications where lower surface tension and hole filling are imperative. The purity of Kester Ultrapure® exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-9574-0050 from Kester is an Ultapure® bar solder composed of the new patent pending K100LD low-dross, lead-free solder alloy.  04-9574-0050 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.
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
AUSTRIAMICROSYSTEMS
AS3502-EQF...
AS Series 1.8 V 6 mV Ambient Noise-Cancelling Speaker Driver - QFN-32
From $6.34 CAD
BUD INDUSTRIES
SNB-3736
SNB Series NEMA 15.75 " x 11.81 " x 7.87 " Sheet Metal Enclosure
From $86.47 CAD
CTS
219-4LPST
219 Series SPST 4 Position Auto Placeable Surface Mount DIP Switch
From $0.4867 CAD
ACTEL
AGL-ICICLE...
IGLOO Icicle Low-Power FPGA Demonstration and Evaluation Kit
From $100.37 CAD
KESTER SOLDER
04-9574-00...
Ultrapure 99.3% Tin 0.7% Copper Lead Free Solder Bar
From $400.48 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...