KESTER SOLDER   

Ultrapure 63% Tin 37% Lead Solder Bar

Mfr Part#: 07-6337-0050
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$725.43 CAD (each)
1+ $725.43

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Bar Type: Flo-Bar

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Flo-Bar is extruded 8.5 or 10 pound bar solder. Flo-Bar is used in applications requiring a larger size bar for solder feeding systems. Flo-Bar is available as Ultrapure® and Ultra Low Dross grade solder.

The 07-6337-0050 from Kester ia an Ultrapure® Flo-Bar bar solder composed of 63 % Tin and 37 % Lead. 07-6337-0050 is sold in 50 pound boxes consisting of 5 bars weighing 10 pounds each.
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
CARCLO OPTICS
10194
LUXEON Rebel 12° 20 mm Frosted Narrow Beam LED Optic
From $1.11 CAD
DESCO INDUSTRIES
35616
Temperature Resistant Hardwood Orange Stick Probe for ESD Areas
From $22.84 CAD
JST
B10PS-VH(L...
From $0.4729 CAD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.25 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
KESTER SOLDER
07-6337-00...
Ultrapure 63% Tin 37% Lead Solder Bar
From $725.43 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.63 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...