KESTER SOLDER   

No Clean 63% Tin 37% Lead Solder Wire

Mfr Part#: 24-6337-8800
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$26.31 CAD (each)
1-9 $26.31
10-24 $23.94 (Save 9%)
25-49 $22.51 (Save 14%)
50+ $21.61 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Alloy Composition: SN63/PB37
  • Flux Type: 245 No Clean
  • Diameter: 0.031 in
  • Core Size: 1.97 in
  • Spool Size: 1 lb

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “245” is a halide-free; rosin based no clean core flux. Kester “245” provides excellent wetting, as well as optimal reliability. Kester “245” is compliant to Bellcore GR-78-CORE and is classified as ROL0 per J-STD-004.

The 24-6337-8800 from Kester “245” is a flux solder wire composed of 63% Tin and 37% Lead. 24-6337-8800 consists of a 0.031 diameter, 50 core size and is available in 1 pound spools.
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
NXP
LPC2132FBD...
LPC2132 Series 16 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
CHERRY ELECTRICAL PRODUCTS
00120023
Brass Hex Nut for E13-19 Series
From $0.1419 CAD
CRYDOM
F1892SDK16...
F18 Series 90 A 1.4 V Screw Mount Power Module
From $58.54 CAD
CTS
CB3LV-3C-5...
CB3LV Series 50 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $0.9632 CAD
TYCO ELECTRONICS
1-1761183-...
SDL 8 Position Socket Mouting Holes Mod Jack
From $7.21 CAD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $26.31 CAD
C & K COMPONENTS
L202021MA0...
L Series Mini DPDT Right Angle Through Hole Slide Switch
From $5.73 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...